- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- PMC-DB-02-Q1S
Description
+
Fuse Holder - Panel Mount Holder for 5x20mm, 250V 15A
Search Keywords: PMCDB02Q1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:PMC-DB-02-Q1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:ID
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$4.55
50
$3.70
100
$2.77
250
$2.64
500
$2.20
1,000
$1.94
2,500
$1.89
5,000 +
$1.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments