- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- PMA-KS-05-Q1R
Description
+
Fuse Holder - Panel Mount Holder for 6.3x32mm, 250V 15A
Search Keywords: PMAKS05Q1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:PMA-KS-05-Q1R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$3.50
25
$2.50
100
$1.87
1,000
$1.50
5,000
$1.27
10,000 +
$1.20
Click for Quote
Log in
to unlock special pricing