- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- PMA-KS-02-Q1S
Description
+
Fuse Holder - Panel Mount Holder for 6.3x32mm, 250V 10A
Search Keywords: PMAKS02Q1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:PMA-KS-02-Q1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$4.76
50
$3.87
100
$2.90
250
$2.77
500
$2.30
1,000
$2.03
2,500
$1.98
5,000 +
$1.93
Click for Quote
Log in
to unlock special pricing