- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- PMA-KB-08-Q1S
OptiFuse
PMA-KB-08-Q1S
Fuse Holder - Panel Mount Holder for 6.3x32mm, 250V 10A
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Holder - Panel Mount Holder for 6.3x32mm, 250V 10A
Search Keywords: PMAKB08Q1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:PMA-KB-08-Q1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PMA-KB-08-Q1S RoHS compliant?
Yes, PMA-KB-08-Q1S is RoHS compliant.
What is the lead time for PMA-KB-08-Q1S?
The standard lead time for PMA-KB-08-Q1S is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,111
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$4.23
50
$3.44
100
$2.58
250
$2.46
500
$2.07
1,000
$1.81
2,500
$1.76
5,000 +
$1.72
Click for Quote
Log in
to unlock special pricing