- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- PMA-KB-01H-SOS
Description
+
Fuse Holder - Panel Mount Holder for 6.3x32mm, 250V 30A
Search Keywords: PMAKB01HSOS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:PMA-KB-01H-SOS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:ID
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.93
50
$4.82
100
$3.60
250
$3.34
500
$2.74
1,000
$2.53
2,500
$2.46
5,000 +
$2.40
Click for Quote
Log in
to unlock special pricing