- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- PMA-DS-09-Q2S
OptiFuse
PMA-DS-09-Q2S
Fuse Holder - Panel Mount Holder for 6.3x32mm, 250V 10A
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Holder - Panel Mount Holder for 6.3x32mm, 250V 10A
Search Keywords: PMADS09Q2S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:PMA-DS-09-Q2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is PMA-DS-09-Q2S RoHS compliant?
Yes, PMA-DS-09-Q2S is RoHS compliant.
What is the lead time for PMA-DS-09-Q2S?
The standard lead time for PMA-DS-09-Q2S is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
1
$3.89
25
$2.77
100
$2.08
1,000
$1.66
5,000
$1.41
10,000 +
$1.33
Click for Quote
Log in
to unlock special pricing