- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- PMA-DS-07-SOS
Description
+
Fuse Holder - Panel Mount Holder for 6.3x32mm, 250V 20A
Search Keywords: PMADS07SOS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:PMA-DS-07-SOS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:ID
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.88
25
$5.77
100
$4.00
250
$3.88
500
$3.18
1,000
$2.94
2,500
$2.79
5,000 +
$2.75
Click for Quote
Log in
to unlock special pricing