- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MXG-350MA
Description
+
Fuse - Thru Hole 2.7x7.3mm - Medium, 250V 350mA
Search Keywords: MXG350MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:MXG-350MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.4154
500
$0.3375
1,000
$0.3367
2,500
$0.3086
5,000
$0.2959
7,500
$0.2952
10,000
$0.2944
15,000 +
$0.2880
Click for Quote
Log in
to unlock special pricing