- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MXG-300MA
Description
+
Fuse - Thru Hole 2.7x7.3mm - Medium, 250V 300mA
Search Keywords: MXG300MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:MXG-300MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.4865
500
$0.3953
1,000
$0.3776
2,500
$0.3614
5,000
$0.3466
7,500
$0.3457
10,000
$0.3373
15,000 +
$0.3365
Click for Quote
Log in
to unlock special pricing