- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MSC-600MA
Description
+
Fuse - UL 5x20mm Glass - Medium, 250V 600mA
Search Keywords: MSC600MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:MSC-600MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
50
$0.9365
250
$0.5613
500
$0.4719
1,000
$0.4328
2,500
$0.4143
5,000
$0.3973
7,500
$0.3963
10,000 +
$0.3867
Click for Quote
Log in
to unlock special pricing