- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MRCBP-V-40A
Description
+
Circuit Breaker - Manual Reset - 10-32 Stud, 32V 40A
Search Keywords: MRCBPV40A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:MRCBP-V-40A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$5.32
50
$4.32
100
$3.28
250
$3.04
500
$2.77
1,000
$2.72
2,500
$2.65
5,000 +
$2.58
Click for Quote
Log in
to unlock special pricing