- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MRCBP4-PM-25A
Description
+
Circuit Breaker - Manual Reset - Mini Blade, 28V 25A
Search Keywords: MRCBP4PM25A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:MRCBP4-PM-25A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$8.60
25
$6.98
50
$6.97
100
$5.07
250
$4.85
500
$4.48
1,000
$4.29
2,500 +
$4.18
Click for Quote
Log in
to unlock special pricing