- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MRCB-24-N-10A
Description
+
Circuit Breaker - Manual Reset - 10-32 Stud, 24V 10A
Search Keywords: MRCB24N10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:MRCB-24-N-10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
250
$5.54
500
$3.41
750
$2.70
1,000 +
$2.64
Click for Quote
Log in
to unlock special pricing