- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MRCB-24-H-20A
Description
+
Circuit Breaker - Manual Reset - 10-32 Stud, 24V 20A
Search Keywords: MRCB24H20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:MRCB-24-H-20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$5.69
50
$4.62
100
$3.51
250
$3.25
500
$2.97
1,000
$2.92
2,500
$2.76
5,000 +
$2.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments