- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MOCB-12-N-50A
Description
+
Circuit Breaker - Modified Reset- 10-32 Stud, 12V 50A
Search Keywords: MOCB12N50A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:MOCB-12-N-50A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$8.75
25
$7.11
50
$7.09
100
$5.16
250
$4.94
500
$4.57
1,000
$4.37
2,500 +
$4.25
Click for Quote
Log in
to unlock special pricing