- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MIDA-30A
Description
+
Fuse - MIDI Style Bolt-On, 58V 30A
Search Keywords: MIDA30A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:MIDA-30A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
835
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
10
$3.50
50
$2.93
250
$2.10
500
$1.51
1,000
$1.42
2,500
$1.36
5,000
$1.33
7,500 +
$1.29
Click for Quote
Log in
to unlock special pricing