- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MID-80A
OptiFuse
MID-80A
MIDI Style Bolt-On, 32V 80A
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
MIDI Style Bolt-On, 32V 80A
Search Keywords: MID80A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:MID-80A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is MID-80A RoHS compliant?
Yes, MID-80A is RoHS compliant.
What is the lead time for MID-80A?
The standard lead time for MID-80A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
752
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$5.35
50
$4.35
100
$3.37
250
$3.13
500
$2.28
1,000
$2.08
2,500
$2.03
5,000 +
$1.98
Click for Quote
Log in
to unlock special pricing