- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MID-200A
OptiFuse
MID-200A
MIDI Style Bolt-On, 32V 200A
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
MIDI Style Bolt-On, 32V 200A
Search Keywords: MID200A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | OptiFuse |
| Part No: | MID-200A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is MID-200A RoHS compliant?
Yes, MID-200A is RoHS compliant.
What is the lead time for MID-200A?
The standard lead time for MID-200A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
591
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
5
$5.35
50
$4.35
100
$3.37
250
$3.13
500
$2.28
1,000
$2.08
2,500
$2.03
5,000 +
$1.98
Click for Quote
Log in
to unlock special pricing