- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MGGA-225A
Description
+
Fuse - MEGA Style Bolt-On, 32V 225A
Search Keywords: MGGA225A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:MGGA-225A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$10.89
25
$9.87
50
$9.43
100
$7.31
250
$6.71
500
$4.96
1,000 +
$4.60
Click for Quote
Log in
to unlock special pricing