- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPX-23B-08R-LOOP
Description
+
Fuse Holder - IP65 In-Line for Maxi Blade, 8AWG 80A
Search Keywords: LPX23B08RLOOP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPX-23B-08R-LOOP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$7.87
25
$6.40
50
$6.38
100
$6.11
250
$5.61
500
$5.59
1,000
$5.46
2,500 +
$5.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments