- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPX-02B-8R
Description
+
Fuse Holder - IP65 In-Line for Maxi Blade, 8AWG 60A
Search Keywords: LPX02B8R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPX-02B-8R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$16.82
25
$15.24
50
$14.56
100
$10.73
250
$10.14
500
$9.52
1,000 +
$9.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments