- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPT-04B-12R
Description
+
Fuse Holder - In-Line for MICRO2 Style Blade, 12AWG 30A
Search Keywords: LPT04B12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPT-04B-12R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:ID
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$5.92
50
$4.81
100
$3.65
250
$3.38
500
$3.08
1,000
$3.03
2,500
$2.87
5,000 +
$2.84
Click for Quote
Log in
to unlock special pricing