- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPS-02B-14R
Description
+
Fuse Holder - IP65 In-Line for Mini Blade LowPro, 14AWG 20A
Search Keywords: LPS02B14R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPS-02B-14R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$4.10
25
$2.91
100
$2.27
1,000
$2.15
5,000
$2.10
10,000 +
$1.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments