- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPS-01B-12R
Description
+
Fuse Holder - IP65 In-Line for Mini Blade LowPro, 12AWG 30A
Search Keywords: LPS01B12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPS-01B-12R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$6.16
50
$5.00
100
$3.80
250
$3.52
500
$3.21
1,000
$3.16
2,500
$2.99
5,000 +
$2.95
Click for Quote
Log in
to unlock special pricing