- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPR-06B-12R
Description
+
Fuse Holder - In-Line for Regular Blade, 12AWG 30A
Search Keywords: LPR06B12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPR-06B-12R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$3.50
25
$2.49
100
$1.94
1,000
$1.84
5,000
$1.79
10,000 +
$1.69
Click for Quote
Log in
to unlock special pricing