- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPR-05B-12OR
Description
+
Fuse Holder - IP67 In-Line for Regular Blade, 12AWG 30A
Search Keywords: LPR05B12OR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPR-05B-12OR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$9.32
25
$7.57
50
$7.55
100
$5.49
250
$5.25
500
$4.86
1,000
$4.65
2,500 +
$4.53
Click for Quote
Log in
to unlock special pricing