- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPR-03R-14R
Description
+
Fuse Holder - IP65 In-Line for Regular Blade, 14AWG 20A
Search Keywords: LPR03R14R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPR-03R-14R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$3.44
50
$2.89
250
$2.03
500
$1.90
1,000
$1.76
2,500
$1.72
5,000
$1.67
7,500 +
$1.66
Click for Quote
Log in
to unlock special pricing