- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPR-01B-16B-CU
OptiFuse
LPR-01B-16B-CU
Fuse Holder - In-Line for Regular Blade, 16AWG 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Holder - In-Line for Regular Blade, 16AWG 15A
Search Keywords: LPR01B16BCU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPR-01B-16B-CU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LPR-01B-16B-CU RoHS compliant?
Yes, LPR-01B-16B-CU is RoHS compliant.
What is the lead time for LPR-01B-16B-CU?
The standard lead time for LPR-01B-16B-CU is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,350
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$2.52
100
$1.60
250
$1.55
500
$1.43
1,000
$1.34
2,500
$1.29
5,000
$1.25
7,500 +
$1.22
Click for Quote
Log in
to unlock special pricing