- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPR-01B-12OR-CU
OptiFuse
LPR-01B-12OR-CU
Fuse Holder - In-Line for Regular Blade, 12AWG 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Holder - In-Line for Regular Blade, 12AWG 30A
Search Keywords: LPR01B12ORCU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPR-01B-12OR-CU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LPR-01B-12OR-CU RoHS compliant?
Yes, LPR-01B-12OR-CU is RoHS compliant.
What is the lead time for LPR-01B-12OR-CU?
The standard lead time for LPR-01B-12OR-CU is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
250
$3.07
500
$1.89
750
$1.50
1,000 +
$1.47
Click for Quote
Log in
to unlock special pricing