- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPM-05B-12OR
Description
+
Fuse Holder - IP67 In-Line for Mini Blade, 12AWG 30A
Search Keywords: LPM05B12OR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPM-05B-12OR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$7.59
25
$6.37
100
$4.47
250
$4.34
500
$3.96
1,000
$3.79
2,500
$3.69
5,000 +
$3.64
Click for Quote
Log in
to unlock special pricing