- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPM-04B-I-18R
Description
+
Fuse Holder - IP55 In-Line for Mini Blade - LED, 18AWG 10A
Search Keywords: LPM04BI18R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPM-04B-I-18R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$5.12
25
$3.65
100
$2.73
1,000
$2.19
5,000
$1.86
10,000 +
$1.75
Click for Quote
Log in
to unlock special pricing