- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPM-01B-18B
Description
+
Fuse Holder - IP65 In-Line for Mini Blade, 18AWG 10A
Search Keywords: LPM01B18B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPM-01B-18B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$2.81
100
$1.74
250
$1.66
500
$1.55
1,000
$1.44
2,500
$1.40
5,000
$1.37
7,500 +
$1.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments