- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPA-09B-14RU
OptiFuse
LPA-09B-14RU
Fuse Holder - In-Line Holder for SFE Style, 14AWG 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Holder - In-Line Holder for SFE Style, 14AWG 30A
Search Keywords: LPA09B14RU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPA-09B-14RU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LPA-09B-14RU RoHS compliant?
Yes, LPA-09B-14RU is RoHS compliant.
What is the lead time for LPA-09B-14RU?
The standard lead time for LPA-09B-14RU is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,256
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$5.40
50
$4.39
100
$3.28
250
$3.05
500
$2.61
1,000
$2.31
2,500
$2.24
5,000 +
$2.19
Click for Quote
Log in
to unlock special pricing