- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPA-09B-14R-20A
Description
+
Fuse Holder - In-Line Holder for SFE Style, 14AWG 30A
Search Keywords: LPA09B14R20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPA-09B-14R-20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$4.21
25
$2.99
100
$2.24
1,000
$1.79
5,000
$1.52
10,000 +
$1.43
Click for Quote
Log in
to unlock special pricing