- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPA-08B-18R
Description
+
Fuse Holder - In-Line Holder for 6.3x32mm, 18AWG 10A
Search Keywords: LPA08B18R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPA-08B-18R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$3.03
25
$2.16
100
$1.62
1,000
$1.30
5,000
$1.10
10,000 +
$1.04
Click for Quote
Log in
to unlock special pricing