- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPA-08B-16R
Description
+
Fuse Holder - In-Line Holder for 6.3x32mm, 16AWG 15A
Search Keywords: LPA08B16R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPA-08B-16R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$2.28
25
$1.98
100
$1.22
1,000
$0.97
5,000
$0.83
10,000 +
$0.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments