- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPA-05W-14R
OptiFuse
LPA-05W-14R
Fuse Holder - In-Line Holder for 6.3x32mm, 14AWG 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Holder - In-Line Holder for 6.3x32mm, 14AWG 20A
Search Keywords: LPA05W14R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPA-05W-14R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LPA-05W-14R RoHS compliant?
Yes, LPA-05W-14R is RoHS compliant.
What is the lead time for LPA-05W-14R?
The standard lead time for LPA-05W-14R is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$3.34
50
$2.80
250
$1.94
500
$1.63
1,000
$1.42
2,500
$1.39
5,000
$1.35
7,500 +
$1.34
Click for Quote
Log in
to unlock special pricing