- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPA-02W-16R
Description
+
Fuse Holder - In-Line Holder for 6.3x32mm, 16AWG 15A
Search Keywords: LPA02W16R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPA-02W-16R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$3.97
50
$3.23
100
$2.41
250
$2.31
500
$1.94
1,000
$1.69
2,500
$1.65
5,000 +
$1.61
Click for Quote
Log in
to unlock special pricing