- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPA-02W-12R
Description
+
Fuse Holder - In-Line Holder for 6.3x32mm, 12AWG 30A
Search Keywords: LPA02W12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPA-02W-12R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$8.15
50
$5.56
100
$5.14
250
$4.87
500
$4.82
1,000
$4.64
2,500
$4.50
5,000 +
$4.38
Click for Quote
Log in
to unlock special pricing