- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LPA-01W-18R
Description
+
Fuse Holder - In-Line Holder for 6.3x32mm, 18AWG 10A
Search Keywords: LPA01W18R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:LPA-01W-18R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$2.233
100
$1.402
250
$1.358
500
$1.125
1,000
$1.009
2,500
$0.953
5,000
$0.928
7,500 +
$0.904
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments