- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FXG-300MA
OptiFuse
FXG-300MA
Thru Hole 2.7x7.3mm - Fast, 250V 300mA
View Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Thru Hole 2.7x7.3mm - Fast, 250V 300mA
Search Keywords: FXG300MA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | OptiFuse |
| Part No: | FXG-300MA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is FXG-300MA RoHS compliant?
Yes, FXG-300MA is RoHS compliant.
What is the lead time for FXG-300MA?
The standard lead time for FXG-300MA is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
100
$0.4385
500
$0.3563
1,000
$0.3554
2,500
$0.3257
5,000
$0.3123
7,500
$0.3115
10,000
$0.3108
15,000 +
$0.3040
Click for Quote
Log in
to unlock special pricing