- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FSX-250MA
Description
+
Fuse - 8AG (1/4"" x 1"") - Fast, 250V 250mA
Search Keywords: FSX250MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FSX-250MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$1.1692
250
$0.6797
500
$0.5875
1,000
$0.5418
2,500
$0.5186
5,000
$0.4973
7,500
$0.4840
10,000 +
$0.4828
Click for Quote
Log in
to unlock special pricing