- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FSW-800MA
OptiFuse
FSW-800MA
Fuse - 7AG (1/4"""" x 7/8"""") - Fast, 250V 800mA
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse - 7AG (1/4"""" x 7/8"""") - Fast, 250V 800mA
Search Keywords: FSW800MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FSW-800MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is FSW-800MA RoHS compliant?
Yes, FSW-800MA is RoHS compliant.
What is the lead time for FSW-800MA?
The standard lead time for FSW-800MA is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
50
$0.6981
250
$0.5855
1,000
$0.5418
2,500
$0.5113
5,000
$0.4973
7,500
$0.4840
10,000
$0.4828
15,000 +
$0.4776
Click for Quote
Log in
to unlock special pricing