- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FSW-16A
Description
+
Fuse - 7AG (1/4"""" x 7/8"""") - Fast, 250V 16A
Search Keywords: FSW16A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FSW-16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$0.4885
500
$0.3969
1,000
$0.3791
2,500
$0.3629
5,000
$0.3479
7,500
$0.3471
10,000
$0.3387
15,000 +
$0.3378
Click for Quote
Log in
to unlock special pricing