- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FSH-7A
Description
+
Fuse - 1AG (1/4"" x 5/8"") - Fast, 32V 7A
Search Keywords: FSH7A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FSH-7A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
50
$0.5962
500
$0.3097
1,000
$0.2891
2,500
$0.2761
5,000
$0.2606
7,500
$0.2534
10,000
$0.2528
15,000 +
$0.2467
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments