- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FSG-80A
Description
+
Fuse - 5AG (13/32"" x 1 1/2"") - Fast, 32V 80A
Search Keywords: FSG80A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FSG-80A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
250
$1.97
500
$1.49
750
$1.39
1,000 +
$1.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments