- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FSF-1.2A
Description
+
Fuse - 3.6x10mm Glass - Fast, 250V 1.2A
Search Keywords: FSF12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FSF-1.2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.3788
500
$0.3177
2,500
$0.2855
5,000
$0.2775
7,500
$0.2699
25,000
$0.2592
50,000 +
$0.2586
Click for Quote
Log in
to unlock special pricing