- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FSE-P-3.5A
Description
+
Fuse - 5x15mm Glass - Fast, 250V 3.5A
Search Keywords: FSEP35A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FSE-P-3.5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$1.1404
250
$0.6641
500
$0.5734
1,000
$0.5284
2,500
$0.5057
5,000
$0.4849
7,500
$0.4720
10,000 +
$0.4708
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments