- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FSC-P-1A
Description
+
Fuse - UL 5x20mm Glass - Fast, 250V 1A
Search Keywords: FSCP1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FSC-P-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.7962
250
$0.4774
500
$0.4016
1,000
$0.3844
2,500
$0.3514
5,000
$0.3370
7,500
$0.3361
10,000 +
$0.3353
Click for Quote
Log in
to unlock special pricing