- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FSC-9A
Description
+
Fuse - UL 5x20mm Glass - Fast, 250V 9A
Search Keywords: FSC9A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:FSC-9A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.2846
1,000
$0.2242
2,500
$0.2145
5,000
$0.2114
7,500
$0.2027
25,000
$0.1947
50,000 +
$0.1942
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments